TruConnect 170578 4mm Shrouded Stackable Test Plug Green

Standard range
Order Code:

17-0578

Brand: TruConnect MPN: 170578 EAN-13: 5053556018529
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £1.09
5+ £0.794
10+ £0.689
25+ £0.626
50+ £0.573
100+ £0.530
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
884 in stock, despatched same dayAdditional quantity lead time 5 months

These TruConnect green safety sheathed 4mm stackable test plugs have a solder bucket termination, a rigid insulating sleeve and soft ends for self-assembly of test leads.


  • Simple assembly
  • Brass body
  • Beryllium copper, nickel plated spring
  • PA housing
  • 4mm cable diameter
  • Solder contact
  • Length 54mm
  • Voltage 1000V
  • Maximum current rating 32A
Colour Green
Connector Type 4mm Shrouded Stackable Plug
Insulated Yes
Mounting Direction Straight
Mounting Type Cable
Plug / Socket Plug
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot