TruConnect 170590 2mm Insulated Test Socket Gold Plated Yellow

Standard range
Order Code:

17-0590

Brand: TruConnect MPN: 170590 EAN-13: 5053556018642
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
1+ £0.739
5+ £0.540
10+ £0.468
25+ £0.426
50+ £0.391
100+ £0.360
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
826 in stock, despatched same dayAdditional quantity lead time 5 months

This TruConnect yellow 2mm insulated test socket is gold plated and is designed to be panel mounted.

It requires a cut-out of 5.2mm and a solder termination. It is especially popular in test equipment used in education and training schools.


  • Body: Steel
  • Spring: Nickel plated
  • Body: ABS
  • Mounting hole: 5.2mm
  • Contact: Solder
  • Length: 19.5mm
  • Voltage: 100V
  • Maximum current rating: 10A
Colour Yellow
Connector Type 2mm Socket, Gold-plated
Insulated Yes
Mounting Direction Straight
Mounting Type Panel
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot