Christmas Opening Hours and Delivery Dates here

TruConnect 18A 5.0mm Terminal Blocks

TruConnect Brand: TruConnect

These terminal blocks from Rapid provide optimal control panel circuit connectors for every type of application. Voltage and current carrying capacity of these pluggable terminal blocks is 250V 18A per pole.

They feature a tin-plated brass pin header and a nickel plated brass wire guard. These terminals are offered in 2 and 3-way options with a 5.0mm pitch. The terminals are housed in moulded green flame proof polyamide PA66 and approved to UL94V-0.

  • 5.0mm pitch
  • Slotted screws
  • Rated current 18A
  • Moulded Housing in green flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard nickel plated brass
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Current Rating Colour
TruConnect 2 Way 18A Terminal Block 5mm
TruConnect 2 Way 18A Terminal Block 5mm
Standard range
Order code: 21-3002
MPN: 21-3002

Order in multiples of 5


11,750 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.315
10+ £0.244
50+ £0.206
100+ £0.179
250+ £0.158
500+ £0.141
Price per unit Ex VAT
2 5mm Through Hole Vertical 14AWG Screw 18A Green
TruConnect 3 Way 18A Terminal Block 5mm
TruConnect 3 Way 18A Terminal Block 5mm
Standard range
Order code: 21-3003
MPN: 21-3003

Order in multiples of 5


150 in stock, despatched same dayAdditional 450 due on 22/12/2025
5+ £0.473
10+ £0.366
50+ £0.309
100+ £0.268
250+ £0.237
500+ £0.212
Price per unit Ex VAT
3 5mm Through Hole Vertical 14AWG Screw 18A Green
Rated voltage250V
Rated current18A
Pitch5.0mm
ScrewsM2.5 slotted, zinc plated steel
Rated current at 250V18A
Temperature rating-40°C to +105°C
HousingMoulded in green flame retardant PA66 / UL94V-0
Wire guardNickel plated brass
Pin headerTin plated brass
Strip length7mm
Wire range2.5mm²
UL94V-0 and CSA approved


Trustpilot