TruConnect 20A 5mm End Stack Terminal Blocks

TruConnect Brand: TruConnect
<p>A range of quality terminal blocks suitable for all types of application. Rated at 450V 20A per pole they feature a tin-plated brass pin header and a stainless steel wire guard. These terminals are offered in 2, 3, 4 and 6-way options with a 5.0mm pitch. The terminals are housed in moulded blue flame proof polyamide PA66 and approved to UL94V-0.</p>
  • 5.0mm pitch
  • Slotted screws
  • Rated current 20A
  • Moulded Housing in blue flame retardant PA66
  • Screws zinc plated steel
  • Pin header tin plated brass
  • Wire guard stainless steel
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Colour Current Rating Mounting Direction Mounting Type Pitch Wire Gauge (AWG) Wire Termination
TruConnect 2-Way 20A End Stack Terminal Block 5mm
TruConnect 2-Way 20A End Stack Terminal Block 5mm
Standard range
Order code: 21-3004
MPN: 21-3004

Order in multiples of 5


19 in stock, despatched same dayAdditional 1,500 due on 24/06/2025
5+ £0.209
10+ £0.161
50+ £0.137
100+ £0.118
250+ £0.104
500+ £0.093
2 Blue 20A Vertical Through hole 5mm 14AWG Screw
TruConnect 3-Way 20A End Stack Terminal Block 5mm
TruConnect 3-Way 20A End Stack Terminal Block 5mm
Standard range
Order code: 21-3005
MPN: 21-3005

Order in multiples of 5


2,365 in stock, despatched same dayAdditional 1,000 due on 24/06/2025
5+ £0.313
10+ £0.242
50+ £0.205
100+ £0.177
250+ £0.157
500+ £0.140
3 Blue 20A Vertical Through hole 5mm 14AWG Screw
TruConnect 4-Way 20A End Stack Terminal Block 5mm
TruConnect 4-Way 20A End Stack Terminal Block 5mm
Standard range
Order code: 21-3006
MPN: 21-3006

Order in multiples of 5


75 in stock, despatched same dayAdditional 500 due on 25/06/2025
5+ £0.383
10+ £0.296
50+ £0.250
100+ £0.217
250+ £0.191
500+ £0.171
4 Blue 20A Vertical Through hole 5mm 14AWG Screw
Rated voltage450V
Rated current20A
Pitch5.0mm
ScrewsM2.5 slotted, zinc plated steel
Rated current at 450V20A
Temperature rating–30°C to +120°C
HousingMoulded in blue flame retardant PA66/UL94V-0
Wire guardStainless steel
Pin headerTin plated brass
Strip length5 - 6mm
Wire range2.5mm²
UL94V-0 and CSA approved
TypeOrder code
2-way/DG305-5.0-2p21-3004
3-way/DG305-5.0-3p21-3005
4-way/DG305-5.0-4p21-3006
6-way/DG305-5.0-6p21-3007


Trustpilot