Christmas Opening Hours and Delivery Dates here

TruConnect 210445 5 Way 10A Black Interlocking Terminal Block 5mm

Order Code:

21-0445

Brand: TruConnect MPN: 21-0445
Qty Unit Price (Ex VAT)
5+ £0.427
10+ £0.330
50+ £0.279
100+ £0.242
250+ £0.213
500+ £0.192
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
8,150 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, wire protector, interlocking moulded terminal block with 5 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in black flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 10A
Colour Black
Wire Gauge 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot