Christmas Opening Hours and Delivery Dates here
TruConnect 211705 3.5mm 9 Way Low Profile Rising Clamp Terminal Block

Image Representative of Range

TruConnect 211705 3.5mm 9 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1705

Brand: TruConnect MPN: 211705 EAN-13: 5053556020225
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.07
5+ £0.820
10+ £0.694
25+ £0.602
50+ £0.530
100+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 9 poles, 3.5mm pitch.


  • Low profile design
  • Interlocking
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to16AWG (1mm²)
  • Rated voltage: 150V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 3.5mm
No. of Ways 9
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Voltage Rating 150V
Current Rating 10A
Colour Green
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot