Christmas Opening Hours and Delivery Dates here
TruConnect 211706 3.5mm 11 Way Low Profile Rising Clamp Terminal Block

Image Representative of Range

TruConnect 211706 3.5mm 11 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1706

Brand: TruConnect MPN: 211706 EAN-13: 5053556020232
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.30
5+ £1.00
10+ £0.848
25+ £0.734
50+ £0.649
100+ £0.580
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 11 poles, 3.5mm pitch.


  • Low profile design
  • Interlocking
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to16AWG (1mm²)
  • Rated voltage: 150V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 3.5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Voltage Rating 150V
Current Rating 10A
Colour Green
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot