TruConnect 211784 5.08mm 4 Way 90deg Rising Clamp Terminal Block

Standard range
Order Code:

21-1784

Brand: TruConnect MPN: 211784 EAN-13: 5053556019151
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.645
10+ £0.499
50+ £0.422
100+ £0.366
250+ £0.323
500+ £0.289
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
498 in stock, despatched same dayAdditional quantity lead time 5 months

Horizontal moulded rising clamp terminal blocks with 4 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 15A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 4
Pitch 5.08mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot