Christmas Opening Hours and Delivery Dates here

TruConnect 211785 5.08mm 5 Way 90deg Rising Clamp Terminal Block

Order Code:

21-1785

Brand: TruConnect MPN: 211785 EAN-13: 5053556019168
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.831
10+ £0.642
50+ £0.543
100+ £0.471
250+ £0.415
500+ £0.372
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,500 in stock, despatched same dayAdditional quantity lead time 5 months

Horizontal moulded rising clamp terminal blocks with 5 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (0.25-2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot