TruConnect 211788 5.08mm 10 Way 90deg Rising Clamp Terminal Block

Standard range
Order Code:

21-1788

Brand: TruConnect MPN: 211788 EAN-13: 5053556019199
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.61
10+ £1.25
50+ £1.05
100+ £0.914
250+ £0.807
500+ £0.722
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Horizontal moulded rising clamp terminal blocks with 10 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 15A
Mounting Direction Horizontal
Mounting Type Through Hole
No. of Ways 10
Pitch 5.08mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot