Christmas Opening Hours and Delivery Dates here

TruConnect 211792 3.5mm 4 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1792

Brand: TruConnect MPN: 211792 EAN-13: 5053556019236
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.472
10+ £0.365
50+ £0.308
100+ £0.267
250+ £0.236
500+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,302 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 4 poles, 3.5mm pitch.


  • Low profile design
  • Interlocking
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to16AWG (1mm²)
  • Rated voltage: 150V
  • Rated current: 10A
  • Moulded housing in green flame retardant PA66
  • Screws: M2, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 3.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Rising Clamp
Voltage Rating 150V
Current Rating 10A
Colour Green
Wire Gauge 1mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot