Christmas Opening Hours and Delivery Dates here

TruConnect 211843 5.08mm 4 Way Low Profile Rising Clamp Terminal Block

Order Code:

21-1843

Brand: TruConnect MPN: 211843 EAN-13: 5053556019472
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.515
10+ £0.398
50+ £0.337
100+ £0.291
250+ £0.258
500+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,070 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, vertical mounting, moulded rising clamp terminal block with 4 poles, 5.08mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 26 to14AWG (1.5mm²)
  • Rated voltage: 300V
  • Rated current: 12A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Rising Clamp
Voltage Rating 300V
Current Rating 12A
Colour Green
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot