Christmas Opening Hours and Delivery Dates here

TruConnect 211850 5.0mm 3 Way Low Profile 90deg Rising Clamp Terminal Block

Order Code:

21-1850

Brand: TruConnect MPN: 211850 EAN-13: 5053556019540
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £0.450
10+ £0.348
50+ £0.295
100+ £0.255
250+ £0.226
500+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,490 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile, horizontal mounting, moulded, rising clamp terminal block with 3 poles, 5mm pitch.


  • Low profile design
  • Interlocking (2-way and 3-way)
  • Horizontal orientation
  • Rising clamp
  • Slotted screws
  • 26 to14AWG (1.5mm²)
  • Rated voltage: 300V
  • Rated current: 12A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.0mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Rising clamp
Voltage Rating 300V
Current Rating 12A
Colour Green
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot