TruConnect 212245 5.0mm 8 Way 15A 300V Vertical Free Plug
Image Representative of Range

TruConnect 212245 5.0mm 8 Way 15A 300V Vertical Free Plug

Standard range
Order Code:

21-2245

Brand: TruConnect MPN: 212245 EAN-13: 5053556020461
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £2.11
10+ £1.63
50+ £1.38
100+ £1.20
250+ £1.06
500+ £0.942
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
340 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp, female, plug-in, vertical terminal blocks with 8 poles, 5mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Current Rating 15A
Pitch 5.0mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 8
Termination Rising clamp
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot