TruConnect 212246 5.0mm 9 Way 15A 300V Vertical Free Plug
Image Representative of Range

TruConnect 212246 5.0mm 9 Way 15A 300V Vertical Free Plug

Standard range
Order Code:

21-2246

Brand: TruConnect MPN: 212246 EAN-13: 5053556020478
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1+ £2.37
10+ £1.84
50+ £1.55
100+ £1.35
250+ £1.19
500+ £1.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order100 due on 28/01/2025

Rising clamp, female, plug-in, vertical terminal blocks with 9 poles, 5mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Current Rating 15A
Pitch 5.0mm
Wire Gauge 28 to 12AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 9
Termination Rising clamp
Type Vertical Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot