Christmas Opening Hours and Delivery Dates here

TruConnect 212956 6 Way 15A 300V Rising Clamp Terminal Block 7.5mm

Order Code:

21-2956

Brand: TruConnect MPN: 212956 EAN-13: 5053556021925
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.10
5+ £0.846
10+ £0.715
25+ £0.620
50+ £0.547
100+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
445 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, moulded rising clamp terminal block with 6 poles, 7.5mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 7.5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot