Christmas Opening Hours and Delivery Dates here

TruConnect 212962 12 Way 15A 300V Rising Clamp Terminal Block 7.5mm

Order Code:

21-2962

Brand: TruConnect MPN: 212962 EAN-13: 5053556021987
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £2.19
5+ £1.70
10+ £1.43
25+ £1.25
50+ £1.10
100+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
500 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, moulded rising clamp terminal block with 12 poles, 7.5mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 7.5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot