Christmas Opening Hours and Delivery Dates here

TruConnect 213989 7 Way 10A Black Interlocking Terminal Block 5mm

Order Code:

21-3989

Brand: TruConnect MPN: 213989 EAN-13: 5053556021390
Qty Unit Price (Ex VAT)
1+ £0.641
5+ £0.494
10+ £0.419
25+ £0.363
50+ £0.320
100+ £0.286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, wire protector, interlocking moulded terminal block with 7 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in black flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 10A
Colour Black
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot