Christmas Opening Hours and Delivery Dates here

TruConnect 213990 9 Way 10A Black Interlocking Terminal Block 5mm

Order Code:

21-3990

Brand: TruConnect MPN: 213990 EAN-13: 5053556021406
Qty Unit Price (Ex VAT)
1+ £0.823
5+ £0.636
10+ £0.539
25+ £0.467
50+ £0.412
100+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, wire protector, interlocking moulded terminal block with 9 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in black flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 5mm
No. of Ways 9
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 10A
Colour Black
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot