Christmas Opening Hours and Delivery Dates here

TruConnect 213991 11 Way 10A Black Interlocking Terminal Block 5mm

Order Code:

21-3991

Brand: TruConnect MPN: 213991 EAN-13: 5053556021413
Qty Unit Price (Ex VAT)
1+ £1.01
5+ £0.778
10+ £0.658
25+ £0.570
50+ £0.503
100+ £0.450
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, wire protector, interlocking moulded terminal block with 11 poles, 5mm pitch.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Wire protector clamp
  • 22 to14AWG (1.5mm²)
  • Slotted screws
  • Rated voltage: 300V
  • Rated current: 10A
  • Moulded housing in black flame retardant PBT
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • Stainless steel wire guard
  • UL approved
Pitch 5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Voltage Rating 300V
Current Rating 10A
Colour Black
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot