Christmas Opening Hours and Delivery Dates here

TruConnect 214294 4 Way 15A 300V Rising Clamp Terminal Block 5.08mm

Order Code:

21-4294

Brand: TruConnect MPN: 214294 EAN-13: 5053556022359
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
5+ £0.604
10+ £0.467
50+ £0.394
100+ £0.342
250+ £0.302
500+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,000 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, moulded rising clamp terminal block with 4 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot