Christmas Opening Hours and Delivery Dates here

TruConnect 214298 10 Way 15A 300V Rising Clamp Terminal Block 5.08mm

Order Code:

21-4298

Brand: TruConnect MPN: 214298 EAN-13: 5053556022397
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1+ £1.51
5+ £1.17
10+ £0.987
25+ £0.855
50+ £0.754
100+ £0.675
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
478 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting, moulded rising clamp terminal block with 10 poles, 5.08mm pitch.


  • Standard profile design
  • Interlocking (2-way and 3-way)
  • Vertical orientation
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Pitch 5.08mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising clamp
Voltage Rating 300V
Current Rating 15A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot