Christmas Opening Hours and Delivery Dates here

TruConnect 215368 5.08mm Female Pluggable Vertical 10 Way Terminal Block

Order Code:

21-5368

Brand: TruConnect MPN: 215368 EAN-13: 5053556020591
Qty Unit Price (Ex VAT)
1+ £2.89
5+ £2.24
10+ £1.90
25+ £1.64
50+ £1.45
100+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
398 in stock, despatched same dayAdditional quantity lead time 5 months

Rising clamp, female, plug-in, vertical terminal blocks with 10 poles, 5.08mm pitch.


  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M3, zinc plated steel
  • UL approved
Pitch 5.08mm
No. of Ways 10
Mounting Type Pluggable
Wire Termination Rising clamp
Current Rating 15A
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Type Vertical Female Plug-in Terminal Block
Wire Gauge 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot