TruConnect 22.480.100.1 Red 4mm Stackable Test Lead 100cm

Order Code:

17-2966

Brand: TruConnect MPN: 22.480.100.1

Discontinued


Stackable red 4mm test lead, 100cm long, with a moulded sprung cage plug at each end.


  • Voltage rating 30V AC, 60V DC
  • Current rating 15A
  • Nickel plated plugs
  • 1mm² core
Colour Red
Current Rating 15A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 30/60V AC/V DC

Reviews


test lead

Reviewed by: test lead - Monday, January 20, 2014
Good quality product,.Highly recommended,a good addition to any technicians tool box.


Trustpilot