Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 22.480.100.3 Yellow 4mm Stackable Test Lead 100cm

Order Code:  

17-2968

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22.480.100.3 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Stackable yellow 4mm test lead, 100cm long, with a moulded sprung cage plug at each end.
  • Voltage rating 30V AC, 60V DC
  • Current rating 15A
  • Nickel plated plugs
  • 1mm² core
Colour Yellow
Current Rating 15A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 30/60V AC/V DC

Reviews


Be the first to submit a review

Trustpilot