TruConnect 22.480.100.4 Green 4mm Stackable Test Lead 100cm

Order Code:

17-2969

Brand: TruConnect MPN: 22.480.100.4

Discontinued


Stackable green 4mm test lead, 100cm long, with a moulded sprung cage plug at each end.
  • Voltage rating 30V AC, 60V DC
  • Current rating 15A
  • Nickel plated plugs
  • 1mm² core
Colour Green
Current Rating 15A
Gender Plug, stackable
Mount N/A
Type 4mm test lead
Voltage Rating 30/60V AC/V DC

Reviews


Be the first to submit a review

Trustpilot