Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 24 Pin DIL Socket 7.62mm Central Support (Tube of 20)

Standard range
Order Code:  

22-0112

 
Brand: TruConnect MPN: 22-0112
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £3.33   £3.00
10+ £1.93   £1.74
25+ £1.60   £1.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
67 in stock, despatched same dayAdditional quantity lead time 5 months

Tube of 20 high quality 24-pin dual-in-line narrow 7.62mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.


  • Ideal for production and replacement use
  • PCB hole required: 0.6mm
  • Overall height above PCB: 4.8mm
  • UL94V-0 approved
Row Pitch 7.62mm
Contact Material Phosphor Bronze
Contact Plating Tin
Contact Style Stamp
Current Rating 0.5A at 100 Vac. Min.
Height 5.1
Lead Pitch 2.54mm
Leg Style Stamp
Length 30.48
Number of Pins 24
Temperature Range 0 to +85°C
Type IC socket
Width 10.16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot