TruConnect 28 Pin 0.3in Turned Pin Socket (tube 17)

Standard range
Order Code:

22-1763

Brand: TruConnect MPN: 22-1763
Qty Unit Price (Ex VAT)
1+ £12.16
10+ £9.85
25+ £8.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched same dayAdditional 150 due on 07/03/2025

Good quality DIL socket, 7.62mm (0.3in) pitch, with 28 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.


  • Closed pin design
  • Copper alloy contacts
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
  • Supplied in tube of 17
  • UL Approved.
Row Pitch 7.62mm
Contact material Copper Alloy
Contact Plating Tin
Contact Style Turned
Current Rating 1A at 100 Vac. Min.
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Solder
Length 35.5mm
Number of pins 28
Temperature Range 0 to +85°C
Type IC socket machine pin
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot