Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.76 |
10+ | £8.70 |
25+ | £7.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Good quality DIL socket, 15.24mm (0.6in) pitch, with 28 closed pins that accepts round pin headers. The pins been machine turned and the main body has been manufactured from polybutylene terephthalate (PBT) with glass fibre.
Row Pitch | 15.24mm |
---|---|
Contact Material | Copper Alloy |
Contact Plating | Tin |
Contact Style | Turned |
Current Rating | 1A at 100 Vac. Min. |
Height | 2.8mm |
Lead Pitch | 2.54mm |
Leg Style | Solder |
Length | 35.5mm |
Number of Pins | 28 |
Temperature Range | 0 to +85°C |
Type | IC socket machine pin |
Width | 17.7mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In