TruConnect 28 Pin DIL Socket 7.62mm Central Support (Tube of 17)

Standard range
Order Code:

22-0114

Brand: TruConnect MPN: 22-0114
Qty Unit Price (Ex VAT)
1+ £2.78
10+ £1.67
25+ £1.39
100+ £1.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
547 in stock, despatched same dayAdditional 900 due on 04/06/2025

Tube of 17 high quality 28-pin dual-in-line narrow 7.62mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.


  • Ideal for production and replacement use
  • PCB hole required: 0.6mm
  • Overall height above PCB: 4.8mm
  • UL94V-0 approved
Row Pitch 7.62mm
Contact Material Phosphor Bronze
Contact Plating Tin
Contact Style Stamp
Current Rating 0.5A at 100 Vac. Min.
Height 5.1
Lead Pitch 2.54mm
Leg Style Stamp
Length 35.56
Number of Pins 28
Temperature Range 0 to +85°C
Type IC socket
Width 10.16

To use this facility please Sign In.

Sign In

Reviews


Useful

Reviewed by: Mr Tim Hitch - Thursday, April 7, 2016
I've had no issues with this line of DIL sockets.


Trustpilot