TruConnect 2mm Crocodile Clip Black

Order Code:

17-2866

Brand: TruConnect MPN: 17-2866

Discontinued


Black miniature crocodile clip to 2mm banana socket suitable for voltage meters or other portable electrical measuring meters or wiring configurations. Input connector is by means of a banana socket. Crocodile clip is made from nickel plated brass with all round PA insulation. Its toothed jaws open to 4.5mm grip and have a surface for fine wire. A 2mm diameter rigid socket in the insulator accepts spring loaded 2mm banana plugs with rigid insulating sleeve.


  • Crocodile body: PA
  • Crocodile teeth: Brass, nickel plated
  • Length: 41.5mm
  • Voltage: 30V AC - 60VDC
Type Miniature crocodile clip to 2mm banana socket
Length 41.5mm
Pin N/A

Reviews


Be the first to submit a review

Trustpilot