Christmas Opening Hours and Delivery Dates here

TruConnect 2mm PCB Mounting Socket

Order Code:

17-2878

Brand: TruConnect MPN: 17-2878

Discontinued


A gold plated 2mm socket designed for PCB mounting. The socket has a flanged head enabling it to protrude above the surface of the board. An ideal choice for masking all those connections.


  • Mounting hole 2.8mm
  • Rated 10A
Plug / Socket Socket
Colour Gold
Current Rating 10A
Mount PCB
Type 2mm PCB socket

Questions

*Question functionality currently disabled
Friday, September 20, 2013 | Question by: Rapid Customer | Product code: 17-2878
Q. Could you please provide the dimensions for the flanged head for the part 17-2878?
A. Hi Paul. Thank you for your question. The dimensions of the flanged head is approximately 3.4mm with an outer diameter of the socket measuring 2.5mm.
Monday, August 26, 2013 | Question by: Rapid Customer | Product code: 17-2878
Q. What is the length of the connector
A. Hi Iqbal. Thank you for your question. The overall length of the connector is approximately 10mm.

Trustpilot