TruConnect 2mm Stackable Test Plug Red

Order Code:

17-2613

Brand: TruConnect MPN: 17-2613

Discontinued


These red 2mm stackable plugs have a 60V and 10A maximum current rating. The integral 2mm socket allows plugs to be stacked one into another. The sprung contact ensures good electrical connection with the socket.


  • Compatible with 2mm banana plug and socket
  • Brass body
  • Beryllium copper spring, gold plated
  • Max 2mm cable diameter
  • PE insulation
  • Solder contact
  • Length 26.5mm
  • Rating 60V
  • Maximum current 10A
Colour Red
Current Rating 10A
Gender Plug
Mount Cable
Type 2mm stackable plug
Voltage Rating 30 / 60V

Reviews


Inexpensive plugs to make up your own test leads

Reviewed by: Mr John Flynn - Saturday, September 26, 2015
I've used these stackable miniature jack plugs to make up my own test leads and jumpers for a 37 pin D connector break-out box that I also made using the matching 2mm sockets 17-2891 and ABS box 30-3362. They are just the right size to use with Rapid extra flexible wire 01-0600, although soldering the wire to the connector barrel can be a bit tricky. There is a small recess about half-way down in the side of the brass barrel in which to insert the end of the wire for soldering, but it is quite shallow and of quite small diameter, and with multistrand wire it may be better to splay the strands around the barrel and solder to the outside of the barrel instead of (or as well as) into the recess. This may look a bit messy but once soldered up, the barrel is then inserted into the plastic body from the top and none of the soldering is then visible. The top clip then hinges over and clips into place securing the cable where it emerges from the top of the connector, and exposing a 2mm orifice to allow stacking with other plugs. Specified to take up to 60V/10A they are perfect for low voltage/signal applications and good value especially if you have to order at least 25.


Trustpilot