TruConnect 2mm Stackable Test Plug White

Order Code:

17-2614

Brand: TruConnect MPN: 17-2614

Discontinued


These white 2mm stackable plugs have a 60V and 10A maximum current rating. The integral 2mm socket allows plugs to be stacked one into another. The sprung contact ensures good electrical connection with the socket.


  • Compatible with 2mm banana plug and socket
  • Brass body
  • Beryllium copper spring, gold plated
  • Max 2mm cable diameter
  • PE insulation
  • Solder contact
  • Length 26.5mm
  • Rating 60V
  • Maximum current 10A
Colour White
Current Rating 10A
Gender Plug
Mount Cable
Type 2mm stackable plug
Voltage Rating 30 / 60V

Reviews


Be the first to submit a review

Trustpilot