Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 2mm Stackable Test Plug Yellow

Order Code:  

17-2615

 
Brand: TruConnect MPN: 17-2615 PCB Symbol, Footprint or 3D Model

Discontinued


These yellow 2mm stackable plugs have a 60V and 10A maximum current rating. The integral 2mm socket allows plugs to be stacked one into another. The sprung contact ensures good electrical connection with the socket.


  • Compatible with 2mm banana plug and socket
  • Brass body
  • Beryllium copper spring, gold plated
  • Max 2mm cable diameter
  • PE insulation
  • Solder contact
  • Length 26.5mm
  • Rating 60V
  • Maximum current 10A
Colour Yellow
Current Rating 10A
Gender Plug
Mount Cable
Type 2mm stackable plug
Voltage Rating 30 / 60V

Reviews


Be the first to submit a review

Trustpilot