TruConnect 3.81mm Female Pluggable Vertical 8A Terminal Blocks

<p>Plug-in, rising clamp terminal blocks with vertical free plug, 3.81mm pitch, designed for use with PCB mounting plug-in headers.</p>
  • Pitch 3.81mm
  • Vertical orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved

Trustpilot