TruConnect 3 Way 16A 5mm Interlocking Terminal Block

Standard range
Order Code:

21-1802

Brand: TruConnect MPN: 21-1802
Qty Unit Price (Ex VAT)
5+ £0.459
10+ £0.355
50+ £0.300
100+ £0.260
250+ £0.230
500+ £0.206
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
13,893 in stock, despatched same dayAdditional quantity lead time 5 months

Interlocking terminal block with 3 poles, 5mm pitch. Blocks interlock to give any number of connections.


  • Vertical orientation
  • Interlocking (2-way and 3-way)
  • Rising clamp
  • Slotted screws
  • 24 to 12AWG (2.5mm²)
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • Screws: M2.5, zinc plated steel
  • Pin header: tin plated brass
  • UL approved
Colour Green
Current Rating 15A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 3
Pitch 5.0mm
Voltage Rating 300V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 12AWG
Wire Termination Rising Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot