TruConnect 3 Way Latching Chassis Plug

Order Code:

20-0445

Brand: TruConnect MPN: 20-0445

Discontinued


Latching chassis plug, straight orientation, with 3 poles.


  • Single fixing screw retains the nickel plated housing
  • Solder bucket terminations
  • Integral cable strain relief
  • Will accept cables from 3 to 8mm in diameter
  • Nickel shell plating
  • 19mm diameter
Mounting Type Panel
Body Material Metal
Number of Poles 3
Orientation Straight
Type XLR plug

Reviews


Be the first to submit a review

Trustpilot