TruConnect 4.8mm Blue Insulated Receptacle Pack of 100

Standard range
Order Code:

33-0960

Brand: TruConnect MPN: FDFD2-187(5) EAN-13: 5053556007141
Qty Unit Price (Ex VAT)
1+ £11.19
10+ £10.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 5 months

Blue vinyl insulated push-on crimp receptacle from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Stud 4.8 x 0.8mm
  • Wire size 1.04 to 2.63mm²
  • Current rating 16A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Blue
Insulated Yes, Full
Male / Female Female
Mounting Type Wire Mount
Outer Width 4.8mm
Terminal Type Push-on Crimp Receptacle
Termination Crimp
Thickness 0.8mm
Wire Gauge 1.04 to 2.63mm²
Wire Gauge (AWG) 17 to 13

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot