TruConnect 4.8x0.5mm 12A Red Female Receptacle Pack of 100

Standard range
Order Code:

33-0645

Brand: TruConnect MPN: FDD1-187(5) EAN-13: 5053556006922
Qty Unit Price (Ex VAT)
1+ £9.33
10+ £7.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayAdditional quantity lead time 5 months

Red insulated push-on female crimp receptacles from TruConnect. with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Straight style
  • Closed barrel
  • Current rating 12A
  • 4.8 x 0.5mm stud
  • Wire size 0.25 to 1.65mm²
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Red
Insulated Insulated
Male / Female Female
Mounting Type Wire Mount
Terminal Type Push-on Crimp Receptacle
Termination Crimp
Wire Gauge 0.25 to 1.65mm²
Wire Gauge (AWG) 23 to 15

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot