Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.05 |
10+ | £1.78 |
25+ | £1.41 |
100+ | £1.32 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tube of 12 high quality 40-pin dual-in-line wide 15.24mm sockets with black thermoplastic body and tin-plated copper alloy contacts. Sockets have chamfered side walls to assist insertion. One end is indented for easy identification of the polarisation.
Row Pitch | 15.24mm |
---|---|
Contact material | Phosphor Bronze |
Contact Plating | Tin |
Contact Style | Stamp |
Current Rating | 0.5A at 100 Vac. Min. |
Height | 5.1 |
Lead Pitch | 2.54mm |
Leg Style | Stamp |
Length | 50.8 |
Number of pins | 40 |
Temperature Range | 0 to +85°C |
Type | IC socket |
Width | 17.68 |
To use this facility please Sign In.
Sign In