TruConnect 4mm Bunch Pin Test Plug Black

Order Code:

17-2646

Brand: TruConnect MPN: 17-2646

Discontinued


Build your own safety cable test leads with these high quality black 4mm plugs. They can accept up to 3.5mm diameter cable and can either be terminated with a screw or solder. The caged spring and the tapered sleeve provide protection against kinking and are ideal for easy self-assembly of the test lead.


  • Brass body
  • Steel, nickel plated spring
  • PE housing
  • Cable diameter 3.5mm
  • Screw-in or solder contact
  • Length 56.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 32A
Colour Black
Current Rating 24A
Gender Plug
Mount Cable
Type 4mm plug
Voltage Rating 30/60V

Questions


*Question functionality currently disabled


Monday, November 16, 2015 Question by: Rapid Customer | Product code: 17-2646
Q. Presume the cable exits the rear of the connector but what are the holes in the sides for? (email only to be used for this inquiry please)
A. Hi Wilson, thank you for your question. Pins can be inserted in the side if an extra connection needs to be added a bit like being stackable but in the side.


Wednesday, March 26, 2014 Question by: Rapid Customer | Product code: 17-2646
Q. is the 4mm panel mounted socket 17-1920 compatible with this item
A. Hi Dave. Thank you for your question. The 4mm panel socket is compatible with this 4mm bunch pin test plug.

Reviews


Be the first to submit a review

Trustpilot