TruConnect 4mm Crocodile Clip 27mm Jaw Capacity Cat III 1000V 32A Red

Order Code:

17-3275

Brand: TruConnect MPN: 17-3275

Discontinued


A 27mm jaw and 4mm connection mean this red spring clip is suitable for a wide range of applications.


Colour Red
Current Rating 32A
Gender Socket
Mount Plug-in
Type 4mm crocodile clip adaptor
Voltage Rating 1000V

Questions


*Question functionality currently disabled


Thursday, February 14, 2019 Question by: Rapid Customer | Product code: 17-3275
Q. How do these connect to a test lead? Would it need to have on the end of it, the 'TruConnect 4mm Shrouded Socket'? Regards David
A. Hi David, thank you for your question. Either a shrouded test plug or a standard stackable test plug can be used.

Reviews


Be the first to submit a review

Trustpilot