TruConnect 4mm Crocodile Clip 44mm Jaw Capacity CAT III 1000V 32A Black

Order Code:

17-3278

Brand: TruConnect MPN: 17-3278

Discontinued


A 44mm jaw and 4mm connection mean this black spring clip is suitable for a wide range of applications.


Colour Black
Current Rating 32A
Gender Socket
Mount Plug-in
Type 4mm crocodile clip adaptor
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot