Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 4mm Flexible Safety Probe 30V 10A Red

Order Code:  

17-3262

 
Brand: TruConnect MPN: 17-3262 PCB Symbol, Footprint or 3D Model

Discontinued


A red safety test clip that has a 4mm socket extension. Its long, sharp stainless steel tip and flexible spring within the silicone tube body mean that this clip is ideal for a wide range of test applications.


Colour Red
Contact Material Stainless steel
Current Rating 10A
Insulation Material Polyamide
Length 92mm
Type Test probe
Voltage Rating 30V

Reviews


Be the first to submit a review

Trustpilot