TruConnect 4mm Panel Mounting Test Socket Black

Order Code:

17-2680

Brand: TruConnect

Discontinued


Black 4mm test socket ideal for panel mounting. It requires a cut-out of 9.2mm and is solder terminated. The socket will allow a good connection to the wiring installation.
  • Body: steel
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole 9.2mm
  • Contact: Solder
  • Length: 27mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 6A
Colour Black
Current Rating 6A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 30/60V AC/V DC

Questions


*Question functionality currently disabled


Friday, November 8, 2013 Question by: Rapid Customer | Product code: 17-2680
Q. What is the length of the part with the screw?
A. Hi innotechniek. Thank you for your question. 10.8mm is the length of the screw section of the 17-2680.

Reviews


Be the first to submit a review

Trustpilot