Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 4mm Panel PCB Socket Black

Order Code:  

17-0001

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-0001 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A black right angle PCB mounting 4mm socket that accepts both shrouded and unshrouded 4mm plugs.
  • Black
  • Ideal for instrumentation
  • Insulator material: ABS
  • Body: brass
  • Contact surface: gold plated
  • Electrical performance: CATIII 1000V / Max.24A
Colour Black
Current Rating 24A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot