TruConnect 4mm Stackable Test Lead 110cm with Retractable Shrouds Yellow

Order Code:

17-2851

Brand: TruConnect MPN: 17-2851

Discontinued


Yellow test lead supplied with a stackable 4mm plug at both ends. The plugs have a retractable shroud fitted, so as the plug is pushed in, the shroud is pushed backwards into the plug - no more burns, due to arcing or "flashover" resulting from exposed ends on test probes. Each high quality PVC cable is CAT III approved to 1000V.


  • Retractable shroud
  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Lead: PVC covered
  • Wire gauge: 18AWG
  • Plug length: 56mm
  • Maximum current rating: 19A
  • Supplied with a lead length of 110cm
Colour Yellow
Current Rating 19A
Gender Plug
Mount N/A
Type 4mm test lead
Voltage Rating 600V

Reviews


Be the first to submit a review

Trustpilot