TruConnect 4mm Straight Plug to 4mm Right Angled Plug Test Lead Red

Order Code:

17-2844

Brand: TruConnect MPN: 17-2844

Discontinued


This 360mm red test lead is supplied with a straight 4mm plug at one end and a right-angled plug at the other. A strain relief is provided at each end of the lead. The high quality PVC cable is CAT III approved to 1000V. Suitable for use with multimeters and insulation testers.


  • Lead: PVC covered
  • Lead width: 1.0mm²
  • Plug length: Straight; 51mm: Right-angled; 30mm
  • Voltage: 1000V
  • Approved to CAT III
  • Maximum current rating: 25A
  • Supplied with a lead length of 360mm
Colour Red
Current Rating 25A
Gender Plug
Mount N/A
Type 4mm test lead
Voltage Rating 1000V

Questions


*Question functionality currently disabled


Sunday, May 19, 2019 Question by: Rapid Customer | Product code: 17-2844
Q. Don't you have any black leads to go with the red?
A. Hi Chris, thank you for your question. This range is being discontinued, please see the range of colours that will replace them.

Reviews


Be the first to submit a review

Trustpilot