TruConnect 4mm Test Socket Black

Order Code:

17-2672

Brand: TruConnect MPN: 17-2672

Discontinued


Black 4mm test socket designed to be panel mounted. It requires a cut-out of 8.2mm and a solder termination. It is especially popular in test equipment used by education and training schools.


  • Body: Brass
  • Spring: Nickel plated
  • Insulation: ABS
  • Mounting hole: 8.2mm
  • Contact: Solder
  • Length: 15mm
  • Voltage: 30V AC - 60V DC
  • Maximum current rating: 10A
Colour Black
Current Rating 10A
Gender Socket
Mount Panel
Type 4mm socket
Voltage Rating 30/60V

Reviews


good price, bad quality

Reviewed by: Joe Bown - Saturday, September 1, 2012
If you're in a financial pinch then these cheap sockets will serve you well however they are low quality and if you can afford it you should buy a more expensive, better quality socket. The screw thread and nut are poor and the bottom of the thread/socket is left open allowing debris to fall into the enclosure on which it is mounted.


Trustpilot